SA101C103MAR


image shown is a representation only
Description:
KV 10nF 100V 20% X7R AX
Supplier:
KYOCERA AVX
Matchcode:
KV10NX7R100M NORM
Rutronik No.:
KKS6218
Unit Pack:
7500
MOQ:
7500
Packaging:
REEL
- C(N)
- 10n F
- V(N)
- 100 V
- Dielectric
- X7R
- Style
- AXIAL
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.32 mm
- Diameter/width
- 2.54 mm
- Tape width
- 65 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- EOL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.