PDMB300W12


image shown is a representation only
Description:
Dual-IGBT-MOD 1200V 300A 1,5V E-56
Supplier:
KYOCERA AVX
Matchcode:
PDMB300W12
Rutronik No.:
POWMOD1371
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 300 A
- td(on)
- 220 ns
- td(off)
- 800 ns
- P(tot)
- 1578 W
- t(r)
- 90 ns
- V(CEsat)
- 1.5 V
- Bodydiode
- NO
- Mounting
- SCREWMOUNT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- United States
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.