PDMB200W12


image shown is a representation only
Description:
Dual-IGBT-MOD 1200V 200A 1,5V E-75
Supplier:
KYOCERA AVX
Matchcode:
PDMB200W12
Rutronik No.:
POWMOD1355
Unit Pack:
1
MOQ:
36
package:
E-75
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 200 A
- td(on)
- 110 ns
- td(off)
- 500 ns
- P(tot)
- 1153 W
- t(r)
- 60 ns
- V(CEsat)
- 1.5 V
- Bodydiode
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- E-75
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.