P822601
image shown is a representation only
Description:
OCTABAND LTE EMBEDDED ANTENNA
Supplier:
KYOCERA AVX
Matchcode:
P822601
Rutronik No.:
WIREAC3065
Unit Pack:
400
MOQ:
3200
Packaging:
REEL
- Antenna type
- SMT
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Impedance
- 50 Ohm
- Size
- 49.6 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.