P822601


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Impedance
- 50 Ohm
- Size
- 49.6 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
P822601
Universal Broadband FR4Embedded LTE / LPWA Antenna
700 / 750 / 850 / 900 / 1800 / 1900 / 2100 MHz
Supports: Broadband LTE (OCTA-BAND), LTE CAT-M, NB-IoT, SigFox, LoRa, Cellular LPWA, RPMA
Dimensions (mm) 49.6x 8.0x 3.2
Electrical Specifications
Typical P822601/P822602performance 140 x 50 mm PCB
Frequency (MHz) |
698-960 |
1710-2200 |
2500-2700 |
PeakGain |
2.6 dBi |
4.4 dBi |
3.4 dBi |
Average Efficiency |
68% |
76% |
52% |
VSWRMatch |
< 2.5:1 | ||
Polarization |
Linear | ||
Power Consumption |
2 Watt CW | ||
Feed Point Impedance |
50 Ωunbalanced |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.