NP30--2533-00


Description:
NP30 3mm 238R 10%
Supplier:
KYOCERA AVX
Matchcode:
NR238R3
Rutronik No.:
WNTC2212
Unit Pack:
1
MOQ:
2000
package:
THT
Packaging:
BULK
- Resistor value
- 238 Ω
- Res.tolerance
- 10 %
- Power rating
- 0,004 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- RoHS Status
- RoHS-conform
- Diameter
- 3 mm
- Packaging
- BULK
- Pitch
- 1,8 mm
- Wire length
- 33 mm
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.