ND03--2167-02
Description:
ND 3mm 2K 10% 0,25W B=3630 3%
Supplier:
KYOCERA AVX
Matchcode:
NR2K035%
Rutronik No.:
WNTC2202
Unit Pack:
3000
MOQ:
3000
package:
3mm
Packaging:
BULK
- Resistor value
- 2K Ω
- Res.tolerance
- 10 %
- B-value
- 3630 K
- B-value tol.
- 3 %
- Power rating
- 0.25 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- RoHS Status
- RoHS-conform
- Diameter
- 3.5 mm
- Packaging
- BULK
- Pitch
- 2.54 mm
- Wire length
- 45 mm
- Automotive
- NO
- Package
- 3mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.