NC20J00472K--
Description:
NTC 1206 4,7K 10% 0,24W B=3480
Supplier:
KYOCERA AVX
Matchcode:
NC4,7K120610%
Rutronik No.:
WNTC2166
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
BULK
- Resistor value
- 4,7K Ω
- Res.tolerance
- 10 %
- B-value
- 3480 K
- B-value tol.
- 3 %
- Power rating
- 0.24 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Package
- 1206
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- Supplier Lead time
- 51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.