MR065C105KAATR1


image shown is a representation only
Description:
KV 1,0uF 50V 10% RM5,0 X7R MOULD
Supplier:
KYOCERA AVX
Matchcode:
KV1,0U5,0X7R050KMOULD
Rutronik No.:
KKS5804
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- C(N)
- 1µ F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- MOULDED
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 7,36 mm
- Diameter/width
- 2,28 mm
- Height
- 7,36 mm
- Wire length
- 16 mm
- Tape type
- PANASERT
- Tape pitch
- 12,7 mm
- RoHS Status
- Non-RoHS
- Bendingstrength
- irrelevant mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.