MHV11C475MAT2A


Description:
KC 4,7µF 100V 20% X7R 2924 moulded
Supplier:
KYOCERA AVX
Matchcode:
KC4,7U2924X7R100M MOULDED
Rutronik No.:
KKS6289
Unit Pack:
400
MOQ:
400
Packaging:
REEL BLI
- C(N)
- 4,7µ F
- V(N)
- 100 V
- Case size
- 2924
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 20%
- Design / type
- MOULDED
- Automotive
- AECQ200-D
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 7.3 mm
- Diameter/width
- 6.1 mm
- Height
- 3.45 mm
- Termination
- SN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- n.a. mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United Kingdom
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.