MD015C104MAB


image shown is a representation only
Description:
KV 100nF 50V 20% RM8,3 X7R
Supplier:
KYOCERA AVX
Matchcode:
KV100N8,3X7R050MMOULD
Rutronik No.:
KKS5965
Unit Pack:
200
MOQ:
400
Packaging:
TUBE
- C(N)
- 100n F
- V(N)
- 50 V
- Pitch
- 8.3 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- TwoPinDip
- Automotive
- NO
- Packaging
- TUBE
- Notes
- NCNR
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 6.60 mm
- Diameter/width
- 2.54 mm
- Height
- 3.43 mm
- Wire length
- 3.76 mm
- Termination
- SnPb
- RoHS Status
- Non-RoHS
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.