MD015A471JAB


image shown is a representation only
Description:
KV 470pF 50V 5% RM7,5 NP0
Supplier:
KYOCERA AVX
Matchcode:
KV470p7,5NP0050JMOULD
Rutronik No.:
KKS6029
Unit Pack:
200
MOQ:
200
Packaging:
TUBE
- C(N)
- 470p F
- V(N)
- 50 V
- Pitch
- 7,5 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- DUALINLINE
- Automotive
- NO
- Packaging
- TUBE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 6,6 mm
- Diameter/width
- 2,54 mm
- Height
- 3,43 mm
- RoHS Status
- Non-RoHS
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.