MC2520Z37.1250C15XSH


Description:
MC2520Z 37,125000M OSC 3,3V
Supplier:
KYOCERA AVX
Matchcode:
Q37,125000 MHZ MC2520Z OSC
Rutronik No.:
QUARZ9530
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Frequency
- 37,125 MHz
- Pins/ Pads
- 4
- Temp.range
- -40+105 °C
- Stabil./Temp.
- +/-30 ppm
- Height
- 0,8 mm
- Width
- 2 mm
- Length
- 2,5 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.