MC2520K32K7680C13ASH
Description:
MC2520K 32,768000kHz OSC 1,6-3,3V
Supplier:
KYOCERA AVX
Matchcode:
Q32,7680000 KHZ MC-2520K OSC
Rutronik No.:
QUARZ9202
Unit Pack:
1
MOQ:
1
package:
MC-2520K
Packaging:
REEL
- Frequency
- 32.768 kHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+125 °C
- Height
- 0.8 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Tolerance
- +/-90 ppm
- Supply voltage
- 1,8 V- 3,3 V
- Stabil./Temp.
- +/-90 ppm
- Automotive
- NO
- Package
- MC-2520K
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.