M830520


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Impedance
- 50 Ohm
- Gain
- 1.0 dB
- Size
- 8 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
M830520
WLAN/ BT / ZigbeeEmbedded Ceramic Antenna
2.4 / 4.9 / 5.2 / 5.8 GHz (802.11 a/b/g/n/c + Japan)
Supports: Wi-Fi applications, Agriculture, Automotive, Bluetooth, Zigbee, WLAN, Smart Home, Healthcare, Digital Signage
Size (mm) |
8.0 x 3.0
x 1.3 |
Electrical Specifications
Typical Characteristics, on 40 x 80 mm PCB
Frequency |
2400–2485 MHz |
5150 –5825 MHz |
Peak Gain |
1.0 dBi |
2.6 dBi |
Average Efficiency |
62% |
56% |
VSWR Match |
2.1:1 max |
2.8:1 max |
Feed Point Impedance |
50 ohms unbalanced | |
Polarization |
Linear | |
Power Handling |
0.5 Watt CW |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.