M830120-01


image shown is a representation only
Description:
EVAL BOARD GPS ANTENNA M830120
Supplier:
KYOCERA AVX
Matchcode:
M830120-01
Rutronik No.:
WIREAC2234
Unit Pack:
1
MOQ:
5
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- EVAL Board
- Standard
- GNSS
- Frequency
- 1559-1610M Hz
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 11 weeks
Antenna Demo Board
Typical layout dimensions (mm)
Part Number |
A (mm) |
B (mm) |
C (mm) |
M830120-01 |
80.0 |
40.0 |
37.0 |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.