M620720


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 868-915 M Hz
- Impedance
- 50 Ohm
- Gain
- 0.75 dB
- Size
- 6 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
M620720
ISM 868 or 915 MHz Embedded Ceramic Antenna
868 MHz; 915 MHz
Supports: Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices
Size (mm) |
6.00 x 2.00 x1.08 |
Electrical Specifications
Typical performance on 40 x 100 mm PCB
Frequency |
868-870MHz or 902-928 MHz |
Peak Gain |
0.75 dBi |
Average Efficiency |
60% |
VSWR Match |
2.5:1 max |
Feed Point Impedance |
50 ohms unbalanced |
Polarization |
Linear |
Power Handling |
0.5 Watt CW |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.