M310220


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Impedance
- 50 Ohm
- Gain
- 1.7 dB
- Size
- 3 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Wi-Fi / ISM / BT / Zigbee Ceramic Antennas 2.4 GHz
Supports: Wi-Fi applications, Agriculture, Automotive, Bluetooth, Zigbee, WLAN, Smart Home, Healthcare, Digital Signage
Size (mm) |
3.00 x 1.50 x1.08 |
Electrical Specifications
Typical performance on 40 x 60 mm PCB
Frequency (MHz) |
2400 –2485 |
Peak Gain |
1.7 dBi |
Average Efficiency |
67% |
VSWR Match |
2.0:1 max |
Feed Point Impedance |
50 ohms unbalanced |
Polarization |
Linear |
Power Handling |
0.5 Watt CW |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.