LP0SA0580AT001
Description:
LP0SA 580MHz LowPassFilter
Supplier:
KYOCERA AVX
Matchcode:
FILC580M
Rutronik No.:
PIEZO4909
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Centerfrequency
- 580 MHz
- Mounting
- SMD
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.