LP0BA1220A700


image shown is a representation only
Description:
LP0BA 1,22GHz LowPassFilter
Supplier:
KYOCERA AVX
Matchcode:
FILC12200M
Rutronik No.:
PIEZO4916
Unit Pack:
28
MOQ:
112
Packaging:
WAFFLEPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Centerfrequency
- 1220 MHz
- Mounting
- SMD
- Attenuation
- 0.8 dB
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- WAFFLEPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.