LCCI0402B0N6GTAR


Description:
LCCI0402 0,6nH 1000mA +/-0,1nH MLT
Supplier:
KYOCERA AVX
Matchcode:
INDC0,0006U0402
Rutronik No.:
IND22790
Unit Pack:
5000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0006 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 1000 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.08 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- SFR
- 10000 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.