L06035R6CGSTR
Description:
L06035R6CGSTR 5,6nH 0,3A
Supplier:
KYOCERA AVX
Matchcode:
INDCU0,0560603
Rutronik No.:
IND21935
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 0.056 µH
- Mounting
- SMD
- Current rated
- 300 mA
- Technology
- THINFILM
- R(DC)max.
- 0.25 Ohm
- Test frequency
- 450 MHz
- Length
- 1.6 mm
- Width
- 0.81 mm
- Height
- 0.61 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 5000 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.