L0603100GGSTR
Description:
L0603 10nH 300mA 2% TFT
Supplier:
KYOCERA AVX
Matchcode:
INDC0,01U0603
Rutronik No.:
IND17362
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.01 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 300 mA
- Tolerance
- 2 %
- Technology
- THINFILM
- R(DC)max.
- 0.45 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3500 MHz
- Quality
- 28
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.