L0201R33AHSTR


Description:
L0201 0,33nH 550mA +/-0,05nH TFT
Supplier:
KYOCERA AVX
Matchcode:
INDC0,00033U0201
Rutronik No.:
IND22271
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,00033 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 550 mA
- Tolerance
- 0,05nH %
- Technology
- THINFILM
- R(DC)max.
- 0,1 Ohm
- Test frequency
- 4500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 0,6 mm
- Width
- 0,325 mm
- Height
- 0,225 mm
- SFR
- 35 MHz
- Quality
- 13
- Series
- L0201
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.