KGM32ER72H103KU


Description:
KC 10nF 1210 10% 500V X7R
Supplier:
KYOCERA AVX
Matchcode:
KC10N1210X7R500K NORM
Rutronik No.:
KKH3559
Unit Pack:
2000
MOQ:
8000
package:
1210
Packaging:
REEL BLI
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- Case size
- 1210
- Dielectric
- X7R
- V(N)
- 500 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NiSn
- Length
- 3.2 mm
- Diameter/width
- 2.5 mm
- Height
- 1.45 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.