KC2520K2.04800C10EME
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX KC2520K2.04800C10EME](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-kc2520k2.04800c10eme.jpg)
image shown is a representation only
Description:
KC2520K 2,048000M OSC 1,6-3,63V
Supplier:
KYOCERA AVX
Matchcode:
Q2,0480000 MHZ KC-2520K OSC
Rutronik No.:
QUARZ7861
Unit Pack:
2000
MOQ:
2000
package:
KC-2520K
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 2.048 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -10+70 °C
- Stabil./Temp.
- +/-50 ppm
- Load capacity
- 15 pF
- Height
- 0.8 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Automotive
- NO
- Package
- KC-2520K
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.