KC2016Z25.0000C1KX00

Topseller

image shown is a representation only
Description:
KC2016Z 25,000000M OSC 1,8-3,3V
Supplier:
KYOCERA AVX
Matchcode:
Q25,000000 MHZ KC2016Z OSC
Rutronik No.:
QUARZ9125
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 12 MHz
- Pins/ Pads
- 4
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-20 ppm
- Height
- 0,8 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Supply voltage
- 3,3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.