K81TD320P160AAA


image shown is a representation only
Description:
THYR-MOD 1600V 1.5A E-81
Supplier:
KYOCERA AVX
Matchcode:
K81TD320P160AAA
Rutronik No.:
POWMOD1515
Unit Pack:
6
MOQ:
6
package:
E-81
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 502 A
- I(TAVM)
- 320 A
- I(TSM)
- 8500 A
- I(GT)max
- 150 mA
- V(GT)max
- 3 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- SMD
- Automotive
- NO
- Package
- E-81
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Taiwan
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.