K03TD100P160AAA


image shown is a representation only
Description:
THYR-MOD 1600V 100A E-3
Supplier:
KYOCERA AVX
Matchcode:
K03TD100P160AAA
Rutronik No.:
POWMOD1407
Unit Pack:
20
MOQ:
20
package:
E-3
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 156 A
- I(TAVM)
- 100 A
- I(TSM)
- 2000 A
- I(GT)max
- 100 mA
- V(GT)max
- 2,5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- SMD
- Automotive
- NO
- Package
- E-3
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.