GG040205170N2P


image shown is a representation only
Description:
ESD BI 0,08KW 5,1V DFN-2L
Supplier:
KYOCERA AVX
Matchcode:
GG040205170N2P
Rutronik No.:
DTRL11774
Unit Pack:
10000
MOQ:
10000
package:
SMA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMA
- PowerDissipati
- 0.08 kW
- Application
- BIDOIRECTI
- Breakdown-V(BR)
- 5.1 V
- Automotive
- NO
- Clamping voltag
- 6.5 V
- Stand-off V Vwm
- 5 V
- Serie
- GG0402
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.