FSM26V0206K--
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX FSM26V0206K--](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-fsm26v0206k--.jpg)
image shown is a representation only
Description:
FP 20uF 1350Vdc 10% MKP
Supplier:
KYOCERA AVX
Matchcode:
FP20U1350V10%
Rutronik No.:
KFO8961
Unit Pack:
4
MOQ:
52
Packaging:
BULK
- C(N)
- 20µ F
- U(N)
- 1350 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Length
- 82,5 mm
- Diameter/Width
- 55 mm
- Height
- 162,5 mm
- Style
- SPECIAL
- Automotive
- NO
- Notes
- FSM
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.