FFVE6L0147KJ7


image shown is a representation only
Description:
FP 140uF 1000Vdc 10% MKP
Supplier:
KYOCERA AVX
Matchcode:
FP140U1000V10%
Rutronik No.:
KFO12267
Unit Pack:
16
MOQ:
16
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 140µ F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 1500 V
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Diameter/Width
- 84.5 mm
- Height
- 64 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- Non-RoHS
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.