FFV36C0136K--


image shown is a representation only
Description:
FP 13uF 900Vdc 10% P25 MKP
Supplier:
KYOCERA AVX
Matchcode:
FP13U900V10%
Rutronik No.:
KFO11570
Unit Pack:
36
MOQ:
36
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 13µ F
- U(N)
- 900 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 25 mm
- Dielectric
- MKP
- Test voltage
- 1350 V
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Length
- 40 mm
- Diameter/Width
- 36 mm
- Height
- 40 mm
- Style
- BLOCK
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.