F950G107KPAAQ2
image shown is a representation only
Description:
TC 100uF 4,0V 10% Case P CONF.
Supplier:
KYOCERA AVX
Matchcode:
TC100U4,0VPCONF
Rutronik No.:
KTA8178
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100µ F
- U(N)
- 4 V
- Case code
- P
- ESR
- 1,2 Ohm
- Tolerance
- 10 %
- Leakage current
- 4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 2,2 mm
- Width
- 1,25 mm
- Height
- 1 mm
- Dissip.factor
- 0,3
- Automotive
- NO
- EIA code
- 2212
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Range
- CONF.COAT.
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.