F0603E1R00FSTR
Description:
FUSE 1000mA 32V fast 0603 SMT
Supplier:
KYOCERA AVX
Matchcode:
F0603E1R00FSTR
Rutronik No.:
FUSE5633
Unit Pack:
3000
MOQ:
18000
Packaging:
REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.