EC696
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX EC696](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-ec696.jpg)
image shown is a representation only
Description:
SP4T RF Switch, 100MHz to 3000MHz, GPIO
Supplier:
KYOCERA AVX
Matchcode:
SP4T RF Switch, 100MHz to 3000
Rutronik No.:
WIREAC3292
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 3000 Hz
- Packaging
- REEL
- DC Voltage
- 2,8 V
- DC Current
- 0,0094 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.