EC686-3


image shown is a representation only
Description:
EC686-3 EtherChip 100-3000MHz
Supplier:
KYOCERA AVX
Matchcode:
EC686-3
Rutronik No.:
WIREAC2646
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- EtherChip
- Frequency
- 100-3000 M Hz
- Impedance
- 50 Ohm
- Size
- 2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.