CX3225SB25000D0FFFCC


image shown is a representation only
Description:
CX3225SB 25,000000M 8pF 10ppm
Supplier:
KYOCERA AVX
Matchcode:
Q25,000000 MHZ CX-3225SB
Rutronik No.:
QUARZ9282
Unit Pack:
3000
MOQ:
3000
package:
CX-3225SB
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 25 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -20+70 °C
- Stabil./ Temp.
- +/-10 ppm
- Load capacity
- 8 pF
- Height
- 0,55 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- ESR max.
- 50 Ohm
- Automotive
- NO
- Package
- CX-3225SB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.