CX2016SA32000D0FZZG3


image shown is a representation only
Description:
CX2016SA 32,000000M 8pF 15ppm
Supplier:
KYOCERA AVX
Matchcode:
Q32,000000 MHZ CX2016SA
Rutronik No.:
QUARZ8930
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-15 ppm
- Temp.range
- -30+85 °C
- Stabil./ Temp.
- +/-15 ppm
- Height
- 0.45 mm
- Width
- 1.65 mm
- Length
- 2.05 mm
- Type
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.