CX2016DB32000D0WZRC1

Topseller

image shown is a representation only
Description:
CX2016DB 32,000000M 8pF
Supplier:
KYOCERA AVX
Matchcode:
Q32,000000 MHZ CX2016DB
Rutronik No.:
QUARZ6720
Unit Pack:
3000
MOQ:
3000
package:
CX2016DB
Packaging:
REEL
- Frequency
- 32 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-40total ppm
- Temp.range
- -25+75 °C
- Load capacity
- 8 pF
- Height
- 0.4 mm
- Width
- 2 mm
- Length
- 1.6 mm
- Type
- SMD
- ESR max.
- 50 Ohm
- Automotive
- NO
- Package
- CX2016DB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.