CX1255CA12000M0PSV01


Description:
CX1255CA OBSOLETE LTB:15Dec2021
Supplier:
KYOCERA AVX
Matchcode:
Q12,000000 MHZ CX-1255CA
Rutronik No.:
QUARZ6954
Unit Pack:
1000
MOQ:
1000
package:
CX-1255CA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 12 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +/-150 ppm
- Load capacity
- 16 pF
- Height
- 1.8 mm
- Width
- 5.5 mm
- Length
- 11.8 mm
- Type
- SMD
- ESR max.
- 180 Ohm
- Automotive
- AEC-Q(200)
- Package
- CX-1255CA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.