CH531C106KA80A0


image shown is a representation only
Description:
KSO 10µF 100V 10% X7R DµalInLin
Supplier:
KYOCERA AVX
Matchcode:
KSO10UDUALINLX7R100K
Rutronik No.:
KKK18291
Unit Pack:
1
MOQ:
25
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- V(N)
- 100 V
- Case size
- CH53
- Pitch
- 10 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- COATED
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 4PIN/SIDE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- DUALINLINE
- Length
- 10.7 mm
- Diameter/width
- 10.7 mm
- Height
- 11.1 mm
- Wire length
- 13 mm
- RoHS Status
- Non-RoHS
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United Kingdom
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.