CB052G0154KBC
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX CB052G0154KBC](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-cb052g0154kbc.jpg)
image shown is a representation only
Description:
FC 150nF 250Vdc 2824 10% PET
Supplier:
KYOCERA AVX
Matchcode:
FC150N2824250V10%
Rutronik No.:
KFO11851
Unit Pack:
1800
MOQ:
1800
package:
2824
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 150n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PET
- Test voltage
- 350 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7,2 mm
- Diameter/Width
- 6,1 mm
- Height
- 4,3 mm
- Style
- CHIP
- Automotive
- AEC-Q(200)
- Package
- 2824
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.