CB037G0103JBA
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX CB037G0103JBA](https://www.rutronik24.com/pim/klgr/medium/KFO.jpg)
image shown is a representation only
Description:
FC 10nF 250Vdc 1812 5% PEN
Supplier:
KYOCERA AVX
Matchcode:
FC10N1812250V5%
Rutronik No.:
KFO12167
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
- C(N)
- 10n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PEN
- Test voltage
- 350 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 4,7 mm
- Diameter/Width
- 3,2 mm
- Height
- 2 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.