CAN0001DP
Topseller
image shown is a representation only
Description:
CAN 0603 DC=18V CL=225V 0,015J
Supplier:
KYOCERA AVX
Matchcode:
VC14V0603
Rutronik No.:
WVDR1143
Unit Pack:
1000
MOQ:
1000
package:
0603
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0603
- U(AC)
- 14 V
- U(CL)
- 225 V
- U(DC)
- 18 V
- Max.current
- 4 A
- Max.oper.temp.
- 125 °C
- Energy
- 0.015 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.9 mm
- Length
- 1.6 mm
- Width
- 0.8 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.