BP0FA1130A7TR\250


image shown is a representation only
Description:
LP0FA 1,13GHz BandPassFilter
Supplier:
KYOCERA AVX
Matchcode:
FILC1130M
Rutronik No.:
PIEZO4919
Unit Pack:
250
MOQ:
250
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Centerfrequency
- 1130 MHz
- Mounting
- SMD
- Attenuation
- 1,35 dB
- Bandwidth
- 1130000 kHz
- Length
- 6,579 mm
- Width
- 3,975 mm
- Impedance Z
- 50 Ohm
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.