AS0612N3GTR


Description:
AS 12,3nH 2,9A 2% WWT
Supplier:
KYOCERA AVX
Matchcode:
INDC0,0123U2%
Rutronik No.:
IND22129
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,0123 µH
- Mounting
- SMD
- Current rated
- 2900 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,008 Ohm
- Test frequency
- 400 MHz
- Design
- AIR
- Enclosure type
- UNSHIELDED
- Length
- 1,93 mm
- Width
- 1,829 mm
- Height
- 1,397 mm
- SFR
- 4800 MHz
- Quality
- 90
- Series
- AS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.