AR215C224K4R


image shown is a representation only
Description:
KV 220nF 50V 10% RM5,0 X7R AECQ
Supplier:
KYOCERA AVX
Matchcode:
KV220N5,0X7R050KAECQ
Rutronik No.:
KKK25033
Unit Pack:
1000
MOQ:
3000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 5.08 mm
- Diameter/width
- 3.18 mm
- Height
- 5.08 mm
- Wire length
- 25 mm
- Tape type
- BULK
- RoHS Status
- RoHS-conform
- Bendingstrength
- irrelevant mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- C
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.