AEH1016100M400R
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX AEH1016100M400R](https://www.rutronik24.com/pim/klgr/medium/KEL-HCRL.jpg)
image shown is a representation only
Description:
AEH 10uF 400V 20% 10x16
Supplier:
KYOCERA AVX
Matchcode:
HCRL10U400V
Rutronik No.:
KEL24581
Unit Pack:
350
MOQ:
1400
Packaging:
REEL PLAST
- C(N)
- 10 µF
- V(N)
- 400 V
- Style
- SMD
- Rutronik size
- 10x16 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 102 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 10x16 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.