ACCU-P0402KITL1


image shown is a representation only
Description:
SORT CHIP-K.0,1-22pF 0402 AccuP
Supplier:
KYOCERA AVX
Matchcode:
SORT-KC 0402 ACCU-P
Rutronik No.:
KKS4324
Unit Pack:
1
MOQ:
1
package:
0402
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Case size
- 0402
- Dielectric
- NP0
- Style
- CHIP
- Design / type
- ACCU-P
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 30x20pcs
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Termination
- NISN
- RoHS Status
- RoHS-conform
- Package
- 0402
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.